ABB 1STQ Series Stainless Steel Upright for Use with Modular Boards - System Pro E Power 2 m x 47.5 mm x 2m

Subtotal (1 unit)*

$4,081.17

(exc. GST)

$4,489.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,081.17

*price indicative

RS Stock No.:
201-836
Mfr. Part No.:
1STQ002032B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Upright

Product Type

Sectioned Upright

Length

47.5mm

For Use With

Modular Boards - System Pro E Power

Width

2m

Material

Stainless Steel

Height

2m

Series

1STQ

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board features superior engineering and design for modern electrical systems. Crafted from high-quality stainless steel AISI 304, it ensures durability and performance across various environments. Its integration with modular systems makes it a reliable choice for professionals. With a height of 2000 mm, it effectively manages power distribution while upholding safety standards.

Stainless steel construction ensures long-lasting durability

Optimized for use with modular boards in power systems

Designed to accommodate varying installation needs seamlessly

Compliance with environmental regulations emphasizes corporate responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy