ABB PPEA Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 14.5 mm x 691mm

Subtotal (1 unit)*

$1,280.68

(exc. GST)

$1,408.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,280.68

*price indicative

RS Stock No.:
201-721
Mfr. Part No.:
1STQ007645A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Side Plate

Accessory Type

Plate

Length

14.5mm

For Use With

Main Distribution Boards

Width

691mm

Material

Pickled Steel Sheet

IP Rating

IP31

Series

PPEA

Standards/Approvals

REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to optimize energy management in commercial and industrial settings. With a robust aerated construction, it ensures efficient electrical power distribution while maintaining safety standards. Standing at 2000 mm tall and 700 mm deep, it fits seamlessly into various installation environments. Its durable pickled steel sheet construction and IP31 protection rating ensure reliable operation in diverse conditions.

Compatible with System pro E Power modular boards

Durable pickled steel sheet enhances longevity and strength

Aerated design promotes airflow and reduces heat build-up

IP31 rating ensures reliable operation in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy