ABB PPEA Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 14.5 mm x 891mm

Subtotal (1 unit)*

$1,684.85

(exc. GST)

$1,853.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,684.85

*price indicative

RS Stock No.:
200-541
Mfr. Part No.:
1STQ007647A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Plate

Product Type

Side Plate

Length

14.5mm

For Use With

Main Distribution Boards

Width

891mm

Material

Pickled Steel Sheet

IP Rating

IP31

Series

PPEA

Standards/Approvals

2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board provides a robust solution for modular power management across various applications. With an IP30 rating, it ensures reliable performance while protecting sensitive electrical components. Constructed from durable pickled steel sheet, it withstands demanding environments while accommodating extensive wiring. Its thoughtful design includes a three-side panel structure for enhanced accessibility during installation and maintenance.

Robust construction enhances durability and resilience

IP30 rating protects against dust and objects

Compact design optimizes space without sacrificing functionality

Light grey finish aids heat dissipation and blends well

Each
$1,280.68
Each
$1,838.36
Each
$1,089.15
Each
$1,410.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy