ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 14.5 mm x 1.8m

Subtotal (1 unit)*

$1,601.79

(exc. GST)

$1,761.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,601.79

*price indicative

RS Stock No.:
203-988
Mfr. Part No.:
1STQ007584A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Side Panel

Product Type

Panel

Length

14.5mm

For Use With

Modular Boards - System Pro E Power

Width

1.8m

Material

Pickled Steel Sheet

Height

1.8m

Colour

Light Grey

IP Rating

IP65

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for robust performance in challenging environments, offering an IP65 rating for optimal dust and water protection. Designed specifically for modular boards within the System pro E Power range, it ensures compatibility and efficiency. Crafted from high-quality pickled steel, this board provides durability essential for electrical installations. Its spacious dimensions facilitate effective wiring management, streamlining the installation process.

Constructed from durable pickled steel for longevity

IP65 rating ensures robust protection against elements

Designed for compatibility with modular boards

Ample space for efficient wiring management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy