ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 2m
- RS Stock No.:
- 201-807
- Mfr. Part No.:
- 1STQ001902B0000
- Brand:
- ABB
Subtotal (1 unit)*
$2,099.60
(exc. GST)
$2,309.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,099.60 |
*price indicative
- RS Stock No.:
- 201-807
- Mfr. Part No.:
- 1STQ001902B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 400mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 2m | |
| Material | Sheet Steel Galvanised | |
| IP Rating | IP31, IP41 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 400mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 2m | ||
Material Sheet Steel Galvanised | ||
IP Rating IP31, IP41 | ||
Series 1STQ | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed to provide reliable power management in modular board systems. Engineered with precision, this distribution board features a comprehensive galvanised steel construction, ensuring durability and resistance to corrosion. Its expansive dimensions promote effective space utilisation while maintaining optimal operational safety. It is tailored for various applications, particularly within industrial environments that require efficient and reliable power distribution. This product not only meets strict compliance standards but is also designed with ease of installation in mind, making it an essential component for enhancing power distribution efficiency in any setup.
Modular compatibility for versatile integration
Durable galvanized steel construction
Generous dimensions for multiple installations
Lightweight for easy handling
Compliant with modern safety standards
Includes comprehensive documentation
Related links
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 500mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 250mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 1.8m
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 400mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 1600 mm x 400 mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 200 mm x 400 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 450 mm x 400 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 350 mm x 400 mm x