ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 600mm

Subtotal (1 unit)*

$1,091.84

(exc. GST)

$1,201.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,091.84

*price indicative

RS Stock No.:
201-872
Mfr. Part No.:
1STQ007140B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Accessory Kit

Accessory Type

Installation Kit

Length

450mm

For Use With

Modular Boards - System Pro E Power

Width

600mm

Series

1STQ

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a robust and reliable solution designed for optimal electrical distribution. This board is engineered to facilitate seamless management of electrical circuits, enhancing the safety and functionality of your installations. With a durable design suited for modular boards, it supports efficient power distribution for both commercial and residential applications. Its advanced compliance with RoHS standards showcases a commitment to environmental safety, ensuring you are making a responsible choice for your electrical needs. Discover peace of mind with the , a product built for longevity and performance.

Compatible with modular boards for flexible installation

Four pole configuration for enhanced circuit management

Comprehensive RoHS status for eco friendly credentials

Compact dimensions for efficient space utilization

Tailored for private and commercial electrical distribution

Meets rigorous CE conformity standards for reliability

Lightweight design eases handling and installation

Each
$925.11
Each
$1,333.97
Each
$1,235.54
Each
$987.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy