Schneider Electric PanelSeT Series 3 Point Lock Linkage for Use with Spacial S3D 800 mm x 800 mm x 800mm
- RS Stock No.:
- 211-8783
- Mfr. Part No.:
- NSYBTAS3D80
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$49.44
(exc. GST)
$54.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.44 |
*price indicative
- RS Stock No.:
- 211-8783
- Mfr. Part No.:
- NSYBTAS3D80
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | 3 Point Lock Linkage | |
| Product Type | 3 Point Lock Linkage | |
| Length | 800mm | |
| For Use With | Spacial S3D | |
| Width | 800mm | |
| Height | 800mm | |
| Mounting plate type | Direct | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type 3 Point Lock Linkage | ||
Product Type 3 Point Lock Linkage | ||
Length 800mm | ||
For Use With Spacial S3D | ||
Width 800mm | ||
Height 800mm | ||
Mounting plate type Direct | ||
Series PanelSeT | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric PanelSet S3D Series 3 Point Lock Linkage, 800mm Height, Locking Accessory Type - NSYBTAS3D80
This 3 Point Lock Linkage is an essential component designed to enhance the security of Spacial S3D enclosures. With a height of 800mm, this robust locking mechanism ensures reliable performance in a wide range of applications. Ideal for direct mounting on doors, it offers both strength and practicality.
Features & Benefits
• 3 point locking system enhances enclosure security
• Compatible with Spacial S3D for seamless integration
• Direct mounting support simplifies installation
• Lightweight construction at 0.42kg for easy handling
• Mechanism guarantees effective enclosure sealing
• Proactive compliance with environmental sustainability standards
Applications
• Used with Spacial S3D for enhanced electrical enclosure security
• Applicable in automation and electrical housing solutions
• Ideal for protecting sensitive electrical equipment
• Utilised in industrial settings requiring reliable locking mechanisms
What are the advantages of using a 3 point locking system in enclosures?
A 3 point locking system distributes pressure across multiple points, providing enhanced security and reducing the risk of tampering or forced entry. This is particularly beneficial for safeguarding sensitive electrical equipment.
How does the direct mounting mechanism facilitate installation?
The direct mounting mechanism allows for straightforward installation onto the door of the enclosure, streamlining the setup process and reducing the need for additional components or specialised tools.
What is the significance of the product's compliance with sustainability standards?
The product's compliance with sustainability standards ensures that it meets environmental regulations, promoting responsible manufacturing and reducing harmful substances in its composition, contributing to safer usage in various applications.
RS Better World
- RS Stock No. 2210793
- Mfr. Part No. NSYSMBCE8
Each
$91.83
RS Better World
- RS Stock No. 2118887
- Mfr. Part No. NSYSNSM6
Each (In a Pack of 10)
$7.027
- RS Stock No. 0130452
- Mfr. Part No. NSYSFHPB
Each
$445.44
RS Better World
- RS Stock No. 2199192
- Mfr. Part No. NSYTBC386
Each
$2,796.87
Related links
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 800 mm x 800 mm x 300 mm
- Schneider Electric NSY Series Steel Front Plate for Use with PanelSeT S3D 150 mm x 800 mm x 800mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 800 mm x 800 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 600 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT SFN Kit Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 800 mm x 800mm
- Eaton xEnergy Main Series Plastic 3 Point Lock Linkage 22 mm x 42 mm x 40mm
- Eaton xEnergy Basic Series Plastic 3 Point Lock Linkage for Use with LV System 165 mm x 60 mm x 40mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 800 mm x 300 mm












