ABB 1STQ Series Plastic Label Holder for Use with Modular Boards - System Pro E Power x 350 mm x 120mm
- RS Stock No.:
- 200-394
- Mfr. Part No.:
- 1STQ008205A0000
- Brand:
- ABB
Subtotal (1 unit)*
$458.90
(exc. GST)
$504.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.90 |
*price indicative
- RS Stock No.:
- 200-394
- Mfr. Part No.:
- 1STQ008205A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Label Holder | |
| Product Type | Holder | |
| Length | 350mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 120mm | |
| Material | Plastic | |
| Colour | Multicolour | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Label Holder | ||
Product Type Holder | ||
Length 350mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 120mm | ||
Material Plastic | ||
Colour Multicolour | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Label Holder is designed with a focus on versatility and compliance. It features a robust plastic construction and multiple labelling options, ensuring that your installation remains organised and easy to maintain. Its suitability for modular boards in the System pro E Power series makes it an optimal choice for both commercial and residential applications. It prioritises safety and user friendly deployment, while meeting all necessary environmental standards.
Compact design with a net width of 120 mm for convenient installations
Lightweight at 0.24 kg, facilitating easier handling and installation
Complies with RoHS and REACH regulations, promoting environmental safety
CE conformity ensures adherence to high safety standards
- RS Stock No. 0202690
- Mfr. Part No. 1STQ008206A0000
Each
$578.43
ABB 1STQ Series Metal Insert for Use with Modular Boards - System Pro E Power 10 mm x 100 mm x 120mm
- RS Stock No. 0200384
- Mfr. Part No. 1STQ008125A0000
Each
$54.17
- RS Stock No. 0202078
- Mfr. Part No. 1STQ007034B0000
Each
$396.23
- RS Stock No. 0204135
- Mfr. Part No. 1STQ006919B0000
Each
$356.35
Related links
- ABB 1STQ Series Plastic Label Holder for Use with Modular Boards - System Pro E Power 50 mm x 350 mm x 120mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 1m
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 800mm











