ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 350 mm x 400mm

Subtotal (1 unit)*

$918.83

(exc. GST)

$1,010.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$918.83

*price indicative

RS Stock No.:
203-263
Mfr. Part No.:
1STQ007132B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Accessory Kit

Length

350mm

For Use With

Modular Boards - System Pro E Power

Width

400mm

Height

346mm

Series

1STQ

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for seamless integration within modular systems, making it a vital component for efficient electrical distribution. Its robust design ensures reliability and optimal performance in demanding environments. With advanced features that cater to both safety and functionality, this board is not just a product but a commitment to quality and innovation. Ideal for applications requiring high performance solutions, the stands out with its thoughtful engineering that simplifies installation and enhances system management. Designed to comply with international standards, it guarantees peace of mind while offering exceptional versatility for various installation needs.

Comprehensive array of 34 poles for versatile configurations

Robust construction ensures long lasting durability

Complies with environmental regulations like RoHS and REACH

Easy to handle dimensions for straightforward installation

Lightweight design reduces shipping and handling costs

Commitment to ongoing performance improvement and support

Each
$873.24
Each
$953.14
Each
$873.24
Each
$930.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy