ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 446 mm x 450 mm x 600mm
- RS Stock No.:
- 203-563
- Mfr. Part No.:
- 1STQ007142B0000
- Brand:
- ABB
Subtotal (1 unit)*
$987.27
(exc. GST)
$1,086.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $987.27 |
*price indicative
- RS Stock No.:
- 203-563
- Mfr. Part No.:
- 1STQ007142B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 450mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Height | 446mm | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 450mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Height 446mm | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to deliver superior performance and reliability for your electrical distribution needs. Designed specifically for modular boards within the System pro E Power range, this board provides exceptional functionality tailored to both residential and commercial applications. Its advanced construction ensures robustness and durability, making it an ideal choice for modern electrical installations. Furthermore, the is designed with user safety in mind, incorporating features that meet stringent regulatory standards, including compliance with the CE directive.
Seamlessly fits with modular board systems
Equipped with 4 poles for versatile circuit management
High quality materials ensure long lasting durability
Compact size ideal for space constrained environments
Easy access for installation and maintenance
Complies with RoHS directives for environmental friendliness
CE marking guarantees adherence to safety regulations
Includes comprehensive installation instructions for setup
- RS Stock No. 0203124
- Mfr. Part No. 1STQ007168B0000
Each
$925.11
- RS Stock No. 0202684
- Mfr. Part No. 1STQ007144B0000
Each
$1,333.97
- RS Stock No. 0202070
- Mfr. Part No. 1STQ006181B0000
Each
$1,235.54
- RS Stock No. 0201872
- Mfr. Part No. 1STQ007140B0000
Each
$1,091.84
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 446 mm x 450 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 446 mm x 450 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 346 mm x 450 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 70 mm x 450 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 800mm











