ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 600mm
- RS Stock No.:
- 202-680
- Mfr. Part No.:
- 1STQ007137B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,044.31
(exc. GST)
$1,148.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,044.31 |
*price indicative
- RS Stock No.:
- 202-680
- Mfr. Part No.:
- 1STQ007137B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 400mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 400mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Series 1STQ | ||
Standards/Approvals REACH, 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to deliver robust power management solutions, catering to diverse applications in the electrical distribution sector. Designed with modularity and versatility in mind, this distribution board brings together efficiency and reliability in a sleek enclosure. With its extended product type, it serves as a vital component in modern electrical installations, ensuring optimal performance with both safety and compliance in focus. Enhanced with a durable construction, this solution promises to withstand the rigours of demanding environments while facilitating easy access to the essential components for maintenance and upgrades. In addition, having a compact size allows for seamless integration into existing systems without occupying excessive space, setting new standards in power distribution.
Modular design for flexible configuration
Compliance with industry regulations for safety
Lightweight at 6.37 kg for efficient handling
Suitable for various applications in System pro E Power
Contains 34 poles for extensive connectivity
RoHS and REACH compliant for environmental responsibility
CE marked for conformity with EU directives
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 396 mm x 400 mm x 600mm
- ABB 1STQ Series Ceramic (Fuse Body) Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 250 mm x 600mm