ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 600mm

Subtotal (1 unit)*

$1,495.41

(exc. GST)

$1,644.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,495.41

*price indicative

RS Stock No.:
201-639
Mfr. Part No.:
1STQ001440B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Accessory Kit

Accessory Type

Installation Kit

Length

450mm

For Use With

Modular Boards - System Pro E Power

Width

600mm

Material

Pickled Steel Sheet

IP Rating

IP31, IP41

Series

1STQ

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for optimal performance and reliability in electrical installations. Constructed from durable pickled steel sheet, it ensures longevity and resilience in various environments. Tailored for modular systems within the System pro E power range, it offers flexibility for diverse configurations. This lightweight board adheres to high safety standards, providing peace of mind for users.

Robust construction guarantees durability in harsh conditions

Designed for seamless integration with modular boards

Lightweight design simplifies installation and handling

Versatile configurations support modern electrical needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy