ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 400mm
- RS Stock No.:
- 201-869
- Mfr. Part No.:
- 1STQ007133B0000
- Brand:
- ABB
Subtotal (1 unit)*
$953.14
(exc. GST)
$1,048.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $953.14 |
*price indicative
- RS Stock No.:
- 201-869
- Mfr. Part No.:
- 1STQ007133B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 450mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 400mm | |
| Series | 1STQ | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 450mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 400mm | ||
Series 1STQ | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for reliability and efficiency in managing power distribution. Designed for modular boards within the System pro E Power environment, this product excels in ensuring smooth operation and safety in demanding electrical applications. With comprehensive material compliance, this distribution board is not only functional but also aligns with contemporary environmental regulations, offering peace of mind to users concerning sustainability. Ideal for varied installations, the stands as an essential component in any comprehensive electrical solution, ready to meet diverse operational needs.
Modular design optimizes space and installation flexibility
Engineered for System pro E Power environments
Complies with RoHS and REACH regulations
Designed for high performance load handling
Robust construction ensures long lasting reliability
Compact size for easy integration into existing systems
CE conformity ensures adherence to safety standards
Ideal for residential and commercial applications
- RS Stock No. 0202673
- Mfr. Part No. 1STQ007125B0000
Each
$954.16
- RS Stock No. 0202676
- Mfr. Part No. 1STQ007128B0000
Each
$1,010.07
- RS Stock No. 0203556
- Mfr. Part No. 1STQ007131B0000
Each
$901.58
- RS Stock No. 0201866
- Mfr. Part No. 1STQ007129B0000
Each
$1,010.07
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 446 mm x 450 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 446 mm x 450 mm x 600mm











