ABB 1STQ Series Steel Clamp for Use with Main Distribution Boards x 2 mm x 740mm
- RS Stock No.:
- 201-725
- Mfr. Part No.:
- 1STQ007679A0000
- Brand:
- ABB
Subtotal (1 unit)*
$226.30
(exc. GST)
$248.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.30 |
*price indicative
- RS Stock No.:
- 201-725
- Mfr. Part No.:
- 1STQ007679A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Clamp | |
| Product Type | Sliding Clamp | |
| Length | 2mm | |
| For Use With | Main Distribution Boards | |
| Width | 740mm | |
| Material | Steel | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Clamp | ||
Product Type Sliding Clamp | ||
Length 2mm | ||
For Use With Main Distribution Boards | ||
Width 740mm | ||
Material Steel | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board enhances efficiency and versatility in electrical installations. Designed for modular boards within the System pro E Power range, it optimizes space utilization. Constructed from durable galvanized steel, it ensures compliance with environmental standards. This distribution board provides reliable support for advanced electrical distribution needs.
Designed specifically for modular boards enhancing flexibility
Constructed from galvanized steel for corrosion resistance
Tailored dimensions allow efficient use of installation space
Offers compliance with RoHS and REACH standards
- RS Stock No. 0201522
- Mfr. Part No. 1STQ007682A0000
Each
$357.86
- RS Stock No. 0201523
- Mfr. Part No. 1STQ007685A0000
Each
$391.81
- RS Stock No. 0200543
- Mfr. Part No. 1STQ007661A0000
Each
$208.01
- RS Stock No. 0201724
- Mfr. Part No. 1STQ007672A0000
Each
$244.09
Related links
- ABB 1STQ Series Steel Clamp for Use with Main Distribution Boards x 2 mm x 740mm
- ABB Steel Clamp for Use with Main Distribution Boards x 2 mm x 740mm
- ABB Steel Clamp for Use with Main Distribution Boards 440 mm x 2 mm x 740mm
- ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 240mm
- ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 540mm
- ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 940mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power 0.001 mm x
- ABB 1STQ Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 2.114 m x 1.101m











