ABB 1STQ Series Steel Clamp for Use with Main Distribution Boards x 2 mm x 740mm

Subtotal (1 unit)*

$357.86

(exc. GST)

$393.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.86

*price indicative

RS Stock No.:
201-522
Mfr. Part No.:
1STQ007682A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Clamp

Product Type

Sliding Clamp

Length

2mm

For Use With

Main Distribution Boards

Width

740mm

Material

Steel

Series

1STQ

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a robust solution designed for modular systems, ensuring reliable performance in electrical management. Tailored for System pro E Power, it features a seamless cable entry flange for diverse applications. Constructed from durable galvanized steel, this board also meets environmental standards. Its thoughtful design promotes safety and organization, making it ideal for modern business environments.

Constructed from sturdy galvanized steel for enhanced longevity

Optimised for modular boards enabling easy installation

Compact dimensions ensure efficient space utilisation in setups

Meets RoHS and REACH compliance for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy