ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 240mm

Subtotal (1 unit)*

$208.01

(exc. GST)

$228.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.01

*price indicative

RS Stock No.:
200-543
Mfr. Part No.:
1STQ007661A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Sliding Clamp

Accessory Type

Clamp

Length

2mm

For Use With

Main Distribution Boards

Width

240mm

Material

Metal

Series

1STQ

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for exceptional performance in modular electrical systems. It ensures seamless integration within distribution networks, effectively managing power in professional installations. Constructed from high-quality metal, it offers durability and longevity. Its compact dimensions (240 mm x 640 mm) and lightweight design make it suitable for spatially constrained environments.

Designed for effective power management in modular systems

Compact size allows for installation in limited spaces

Manufactured from durable metal for enhanced longevity

Integrated with features compliant with RoHS and REACH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy