ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 940mm
- RS Stock No.:
- 201-523
- Mfr. Part No.:
- 1STQ007685A0000
- Brand:
- ABB
Subtotal (1 unit)*
$391.81
(exc. GST)
$430.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.81 |
*price indicative
- RS Stock No.:
- 201-523
- Mfr. Part No.:
- 1STQ007685A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Sliding Clamp | |
| Accessory Type | Clamp | |
| Length | 2mm | |
| For Use With | Main Distribution Boards | |
| Width | 940mm | |
| Material | Metal | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Sliding Clamp | ||
Accessory Type Clamp | ||
Length 2mm | ||
For Use With Main Distribution Boards | ||
Width 940mm | ||
Material Metal | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Cable Entry Flange is a robust and versatile solution designed to meet the essential needs of modern electrical systems. It provides efficient cable entry, making installation straightforward and reliable. Ideal for modular installations, it enhances the functionality of system pro E Power setups, assuring compliance with high industry standards, including RoHS and CE regulations. This distribution board is built for those who prioritise quality and safety in their electrical management systems.
Compact design optimises space in electrical systems
Manufactured from high quality metal for enhanced durability
Lightweight design facilitates easy handling and setup
- RS Stock No. 0200543
- Mfr. Part No. 1STQ007661A0000
Each
$208.01
- RS Stock No. 0201724
- Mfr. Part No. 1STQ007672A0000
Each
$244.09
- RS Stock No. 0201522
- Mfr. Part No. 1STQ007682A0000
Each
$357.86
- RS Stock No. 0201725
- Mfr. Part No. 1STQ007679A0000
Each
$226.30
Related links
- ABB Metal Clamp for Use with Main Distribution Boards 240 mm x 2 mm x 940mm
- ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 240mm
- ABB 1STQ Series Metal Clamp for Use with Main Distribution Boards x 2 mm x 540mm
- ABB Metal Clamp for Use with Main Distribution Boards 440 mm x 2 mm x 940mm
- ABB Steel Clamp for Use with Main Distribution Boards 840 mm x 2 mm x 940mm
- ABB 1STQ Series Steel Clamp for Use with Main Distribution Boards x 2 mm x 740mm
- ABB Steel Clamp for Use with Main Distribution Boards x 2 mm x 740mm
- ABB Metal Clamp for Use with Main Distribution Boards 640 mm x 2 mm x 540mm











