ABB Steel Clamp for Use with Main Distribution Boards 440 mm x 2 mm x 740mm
- RS Stock No.:
- 204-014
- Mfr. Part No.:
- 1STQ007680A0000
- Brand:
- ABB
Subtotal (1 unit)*
$285.42
(exc. GST)
$313.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.42 |
*price indicative
- RS Stock No.:
- 204-014
- Mfr. Part No.:
- 1STQ007680A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Sliding Clamp | |
| Accessory Type | Clamp | |
| Length | 2mm | |
| For Use With | Main Distribution Boards | |
| Width | 740mm | |
| Material | Steel | |
| Height | 440mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Sliding Clamp | ||
Accessory Type Clamp | ||
Length 2mm | ||
For Use With Main Distribution Boards | ||
Width 740mm | ||
Material Steel | ||
Height 440mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers exceptional efficiency and reliability for electrical installations. Made from high-quality galvanized steel, it ensures durability and easy cable entry through an engineered flange. Designed for seamless integration within modular board systems, particularly the System pro E Power range, it meets the essential technical requirements for low voltage systems.
Robust construction guarantees longevity and resilience
Designed for modular systems enhancing compatibility and use
Convenient installation with dimensions tailored for efficiency
Supports environmental compliance meeting regulatory standards
Related links
- ABB Metal Clamp for Use with Main Distribution Boards 440 mm x 2 mm x 240mm
- ABB Metal Clamp for Use with Main Distribution Boards 440 mm x 2 mm x 940mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 440 mm x 45 mm x 380mm
- ABB Steel Clamp for Use with Main Distribution Boards x 2 mm x 740mm
- ABB 1STQ Series Steel Clamp for Use with Main Distribution Boards x 2 mm x 740mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 440 mm x 400mm
- ABB Steel Clamp for Use with Main Distribution Boards 840 mm x 2 mm x 940mm
- ABB Steel Clamp for Use with Main Distribution Boards 840 mm x 2 mm x 540mm