ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x

Subtotal (1 unit)*

$1,032.47

(exc. GST)

$1,135.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,032.47

*price indicative

RS Stock No.:
201-463
Mfr. Part No.:
1STQ009013A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

290mm

For Use With

Modular Boards - System Pro E Power

Width

424.1mm

Material

Pickled Steel Sheet

Height

290mm

Series

PCVS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board exemplifies exceptional design and functionality, ideal for modern electrical installations. Crafted from pickled steel sheet, this robust enclosure provides durability and long lasting performance, ensuring reliable management of electrical power distribution. With its compact dimensions, including a height of 300mm and a width of 800mm, it is designed to fit seamlessly into various configurations, making it a versatile choice for modular boards. This distribution board is suitable for use in system pro E Power applications, offering a trusted solution for maintaining power integrity across your installations.

Compact design for easy integration

High quality construction for durability

Compatible with modular boards

CE conformity ensures safety

Lightweight for easy handling

Efficient power distribution

Versatile for various electrical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy