ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- RS Stock No.:
- 201-456
- Mfr. Part No.:
- 1STQ008982A0000
- Brand:
- ABB
Subtotal (1 unit)*
$947.67
(exc. GST)
$1,042.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $947.67 |
*price indicative
- RS Stock No.:
- 201-456
- Mfr. Part No.:
- 1STQ008982A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 340mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 424.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 340mm | |
| Series | PCVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 340mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 424.1mm | ||
Material Pickled Steel Sheet | ||
Height 340mm | ||
Series PCVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to provide a robust and efficient solution for managing electrical distribution in modular systems. With a sturdy pickled steel sheet construction, this distribution board ensures durability and longevity, making it ideal for a variety of applications. Its compact dimensions make it easy to integrate into existing setups, while the advanced technical features support optimal power management and distribution. This product is perfect for professionals seeking reliability and quality in their electrical systems, embodying the innovative design principles characteristic of modern electrical solutions.
Designed to accommodate various product classes
Ensuring versatility
Compact dimensions facilitate effortless installation in confined spaces
Compliant with environmental standards, promoting sustainability
Includes CE certification for guaranteed safety and compliance
Supports seamless integration with existing electrical systems
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 590 mm x