ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- RS Stock No.:
- 201-602
- Mfr. Part No.:
- 1STQ009005A0000
- Brand:
- ABB
Subtotal (1 unit)*
$875.24
(exc. GST)
$962.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $875.24 |
*price indicative
- RS Stock No.:
- 201-602
- Mfr. Part No.:
- 1STQ009005A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 290mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 342.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 290mm | |
| Series | PCVS | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 290mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 342.1mm | ||
Material Pickled Steel Sheet | ||
Height 290mm | ||
Series PCVS | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the demands of modern electrical installations while providing robust functionality and reliability. Featuring a compact design, it is ideal for modular boards and tailored for system pro E Power applications. Its high quality construction utilizes pickled steel sheet for durability, making it suitable for diverse environments. With a net width of 342.1 mm and a height of 290 mm, this distribution board seamlessly fits into various spaces without compromising on performance. The unit encompasses essential safety features and compliance certifications, ensuring peace of mind in industrial and commercial settings.
High grade pickled steel construction for durability
Compact size for easy integration
Versatile for modular board configurations
CE compliant for safety and reliability
Efficient in main distribution applications
Lightweight for easy handling and installation
- RS Stock No. 0201598
- Mfr. Part No. 1STQ008981A0000
Each
$907.10
- RS Stock No. 0201463
- Mfr. Part No. 1STQ009013A0000
Each
$1,032.47
- RS Stock No. 0203932
- Mfr. Part No. 1STQ008973A0000
Each
$779.75
- RS Stock No. 0202456
- Mfr. Part No. 1STQ008997A0000
Each
$807.34
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x











