ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- RS Stock No.:
- 200-447
- Mfr. Part No.:
- 1STQ008965A0000
- Brand:
- ABB
Subtotal (1 unit)*
$716.76
(exc. GST)
$788.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $716.76 |
*price indicative
- RS Stock No.:
- 200-447
- Mfr. Part No.:
- 1STQ008965A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 290mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 242.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 290mm | |
| Series | PCVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 290mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 242.1mm | ||
Material Pickled Steel Sheet | ||
Height 290mm | ||
Series PCVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to streamline electrical distribution in demanding environments. Crafted from robust pickled steel sheet, this product combines functionality with durability, designed to meet the rigorous needs of modular boards within the System pro E Power series. Its compact dimensions of 290 mm in height and 400 mm in width make it an ideal choice for space-constrained installations, ensuring efficient electrical management without compromising on accessibility or safety. A declaration of conformity ensures the product's reliability, making it a vital component in a variety of applications requiring efficient power distribution.
Weight-efficient design eases handling and reduces shipping costs
Versatile suitability for various electrical distribution needs in commercial settings
Includes comprehensive installation manuals to assist with setup and maintenance
- RS Stock No. 0201598
- Mfr. Part No. 1STQ008981A0000
Each
$907.10
- RS Stock No. 0201463
- Mfr. Part No. 1STQ009013A0000
Each
$1,032.47
- RS Stock No. 0202456
- Mfr. Part No. 1STQ008997A0000
Each
$807.34
- RS Stock No. 0201602
- Mfr. Part No. 1STQ009005A0000
Each
$875.24
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x











