ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- RS Stock No.:
- 201-451
- Mfr. Part No.:
- 1STQ008972A0000
- Brand:
- ABB
Subtotal (1 unit)*
$734.46
(exc. GST)
$807.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $734.46 |
*price indicative
- RS Stock No.:
- 201-451
- Mfr. Part No.:
- 1STQ008972A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 240mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 342.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 240mm | |
| Series | PCVS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 240mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 342.1mm | ||
Material Pickled Steel Sheet | ||
Height 240mm | ||
Series PCVS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to provide a reliable and efficient solution for modular board applications, ensuring optimal energy management in various environments. Constructed from high-quality pickled steel sheet, this robust board offers a durable yet lightweight framework, making it suitable for installation in diverse settings. Ideal for businesses focused on efficiency and safety, this distribution board reflects a commitment to excellence in low voltage products.
CE marked
Simplified installation process supported by detailed instructions and manuals
Lightweight design for easier handling and transportation
WEEE category ensures compliance with waste management regulations
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x