ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 40mm
- RS Stock No.:
- 201-444
- Mfr. Part No.:
- 1STQ008941A0000
- Brand:
- ABB
Subtotal (1 unit)*
$472.26
(exc. GST)
$519.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $472.26 |
*price indicative
- RS Stock No.:
- 201-444
- Mfr. Part No.:
- 1STQ008941A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 290mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 40mm | |
| Material | Polycarbonate | |
| Height | 290mm | |
| Colour | Black | |
| Mounting plate type | Panel | |
| Series | PCVS | |
| Standards/Approvals | EU RoHS China RoHS Compliant, Halogen-Free Status Not Low-Halogen, REACH SVHC Not Contained Per - ED/71/2019 (16 July 2019) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 290mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 40mm | ||
Material Polycarbonate | ||
Height 290mm | ||
Colour Black | ||
Mounting plate type Panel | ||
Series PCVS | ||
Standards/Approvals EU RoHS China RoHS Compliant, Halogen-Free Status Not Low-Halogen, REACH SVHC Not Contained Per - ED/71/2019 (16 July 2019) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the diverse needs of modular board applications, providing a robust and reliable solution for power distribution. Constructed from durable Lexan material, it offers superior resilience and versatility, ensuring effective performance even in demanding environments. The product features a compact design, making it ideal for installations where space is at a premium. With a focus on compliance and safety, this board adheres to rigorous standards, offering peace of mind for both installers and end users. Its thoughtful engineering supports easy integration into existing systems, making it a practical choice for professionals seeking efficiency and reliability.
Compact dimensions for tight spaces
Durable Lexan material
Modular board compatibility
Safe and efficient power distribution
Compliance with safety standards
Lightweight for easy handling
Seamless integration into existing setups
- RS Stock No. 0203365
- Mfr. Part No. 1STQ008949A0000
Each
$542.88
- RS Stock No. 0203361
- Mfr. Part No. 1STQ008933A0000
Each
$418.77
- RS Stock No. 0201961
- Mfr. Part No. 1STQ008934A0000
Each
$451.47
- RS Stock No. 0201443
- Mfr. Part No. 1STQ008938A0000
Each
$564.00
Related links
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 285 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 390 mm x 40mm











