Bessey 120 mm x 60 mm Track/Table Screw Clamp Clamp
- RS Stock No.:
- 272-6468
- Mfr. Part No.:
- GTR12
- Brand:
- Bessey
Subtotal (1 unit)*
$66.43
(exc. GST)
$73.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.43 |
*price indicative
- RS Stock No.:
- 272-6468
- Mfr. Part No.:
- GTR12
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Track/Table Screw Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 120mm | |
| Jaw Depth | 60mm | |
| Finish | Galvanised | |
| Material | Steel | |
| Clamping Force | 400lb | |
| Standards/Approvals | No | |
| Series | GTR | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Track/Table Screw Clamp | ||
Product Type Clamp | ||
Jaw Opening 120mm | ||
Jaw Depth 60mm | ||
Finish Galvanised | ||
Material Steel | ||
Clamping Force 400lb | ||
Standards/Approvals No | ||
Series GTR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bessey all steel table clamp For secure fastening of guide rails on MDF tables that are equipped with matrix holes and T-tracks. It has clamping force up to 1,800 N.
Ergonomically shaped wooden handle
Specially forged fixed arm
Related links
- Bessey 160 mm x 60 mm Track/Table Screw Clamp Clamp
- Bessey 120 mm x 60 mm F Clamp Clamp
- Bessey 120 mm x 60 mm Lever Clamp Clamp
- Bessey 120 mm x 80 mm Lever Clamp Clamp
- Bessey 120 mm Mitre Clamp Clamp
- Bessey 400 mm x 120 mm F Clamp Clamp
- Bessey 1 m x 120 mm F Clamp Clamp
- Bessey 300 mm x 120 mm Table Clamp Screw Handle Clamp
