RS PRO 38 mm x 38 mm Toggle Clamp Clamp

Get a bulk buy discount

Add 5 more to save $86.65

View bulk pricing options

Subtotal (1 unit)*

$173.50

(exc. GST)

$190.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$173.50-
5 +$156.17$86.65

*price indicative

RS Stock No.:
254-967
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clamp

Sub Type

Toggle Clamp

Jaw Opening

38mm

Jaw Depth

38mm

Holding Force

450kg

Finish

Chrome

Material

Steel

Height

120mm

Series

RS PRO

Length

173mm

Standards/Approvals

No

Width

64mm

COO (Country of Origin):
TW

RS PRO Push Pull Toggle Clamp


This Push Pull Toggle Clamp from our own RS PRO brand offers the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. With large power transmission and minimum operating effort, this toggle clamp gives you maximum clamping force to help you out in any job.

Features and Benefits


• Large and quick opening

• The ergonomic handle made from vinyl which is easy to use due to increased grip area

• Handle locks in both forward and reverse position

• Stainless steel rivets

• The clamps are self-arresting, the remain locked, resisting the force produced when machining components

• Holding force 450kg

Where can you use this toggle clamp?


These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.

What is the clamping force?


Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.

What is the handling force?


Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Overall length 173 excluding set screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy