Spelsberg AK3 Series Socket for Use with Small Distribution Boards x 44.7 mm x 50mm
- RS Stock No.:
- 276-0944
- Mfr. Part No.:
- 73383601
- Brand:
- Spelsberg
Subtotal (1 unit)*
$79.63
(exc. GST)
$87.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.63 |
*price indicative
- RS Stock No.:
- 276-0944
- Mfr. Part No.:
- 73383601
- Brand:
- Spelsberg
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Socket | |
| Length | 44.7mm | |
| For Use With | Small Distribution Boards | |
| Width | 50mm | |
| Series | AK3 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure Accessory | ||
Accessory Type Socket | ||
Length 44.7mm | ||
For Use With Small Distribution Boards | ||
Width 50mm | ||
Series AK3 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Spelsberg Panel socket is an attachment socket accessory for side mounting on housing enclosures and plus types.
IP44 protection rating
- RS Stock No. 2760942
- Mfr. Part No. 73383401
Each
$79.63
- RS Stock No. 2760935
- Mfr. Part No. 73382201
Each
$26.37
- RS Stock No. 2760941
- Mfr. Part No. 73383301
Each
$55.92
- RS Stock No. 2760934
- Mfr. Part No. 73382101
Each
$27.68
Related links
- Spelsberg AK3 Series External Hinge Set for Use with Small Distribution Boards x 27 mm x 40mm
- Spelsberg AK3 Series Filter for Use with Small Distribution Boards x 36 mm x 36mm
- Spelsberg AK3 Series Rail for Use with Small Distribution Boards x 50 mm x 275mm
- Spelsberg AK3 Series Rail for Use with Small Distribution Boards x 275 mm x 35mm
- Spelsberg AK3 Series Socket for Use with Small Distribution Boards x 75 mm x 75mm
- Spelsberg AK3 Series Flange for Use with Small Distribution Boards x 266.2 mm x 79.9mm
- Spelsberg AK3 Series Plastic Partition for Use with Small Distribution Boards x 108 mm x 300mm
- Spelsberg AK3 Series Melamine Mounting Plate for Use with Small Distribution Boards x 165 mm x 240mm












