Schneider Electric PanelSeT Series Steel Mounting Rail for Use with Wall Mounting Enclosure 250 mm x 250 mm x 250mm
- RS Stock No.:
- 130-905
- Mfr. Part No.:
- NSYSUCR250WM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$332.31
(exc. GST)
$365.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.31 |
*price indicative
- RS Stock No.:
- 130-905
- Mfr. Part No.:
- NSYSUCR250WM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Rail | |
| Product Type | Mounting Rail | |
| Length | 250mm | |
| For Use With | Wall Mounting Enclosure | |
| Width | 250mm | |
| Material | Steel | |
| Height | 250mm | |
| Thread Size | M6 | |
| Mounting plate type | Mounting Rail | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Rail | ||
Product Type Mounting Rail | ||
Length 250mm | ||
For Use With Wall Mounting Enclosure | ||
Width 250mm | ||
Material Steel | ||
Height 250mm | ||
Thread Size M6 | ||
Mounting plate type Mounting Rail | ||
Series PanelSeT | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric wall mounting enclosure mounting rail is a versatile and durable accessory designed to perfectly complement your Spacial S3D or CRN compact enclosure. With a height of 250mm and weighing only 0.39kg, this mounting rail is an essential component for securely mounting your enclosure in various applications.
Mounting rail for wall mounting enclosure
Made of high-quality steel with zinc-plated finish
Easy horizontal installation on sides, top, or bottom of enclosure
- RS Stock No. 0627480
- Mfr. Part No. 8PQ6000-3BA75
Each
$194.34
- RS Stock No. 0922306
- Mfr. Part No. LVS03309
Each
$221.04
- RS Stock No. 0759479
- Mfr. Part No. NSYBT2U25P
Each
$479.54
ABB IS2-EV0001 Series Steel Plate for Use with IS2 Enclosures For Automation 250 mm x 250 mm x 250mm
- RS Stock No. 2488401
- Mfr. Part No. EV0001
Each
$314.87
Related links
- Eaton XTPWCUB-H150 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 250 mm x 250 mm x 250mm
- Eaton XTPWCUB-H75 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm
- Eaton XTPFUUZ-H250 Series Steel Accessory Kit for Use with Enclosure 250 mm x 200 mm x 250mm
- Schneider Electric PanelSeT Series Steel Enclosure 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 500 mm x 500 mm x 250 mm












