Bopla ABS DIN Rail Holder for Use with Bocard Enclosure 43.5 mm x 30 mm x 5mm

Subtotal (1 unit)*

$14.57

(exc. GST)

$16.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 295 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.57

*price indicative

RS Stock No.:
656-5840
Distrelec Article No.:
150-60-596
Mfr. Part No.:
20035000 TSH 35-2
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Accessory Type

DIN Rail Holder

Product Type

Enclosure Accessory

Length

30mm

For Use With

Bocard Enclosure

Width

5mm

Material

ABS

Height

43.5mm

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

TSH 35-2 Mounting Rail Holder


Makes it possible to mount housing on TS35 rail

Made from black polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy