Eaton XTPFUUZ-H250 Series Steel Accessory Kit for Use with Enclosure 250 mm x 200 mm x 250mm

Subtotal (1 unit)*

$49.28

(exc. GST)

$54.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.28

*price indicative

RS Stock No.:
125-591
Mfr. Part No.:
174021 XTPFUUZ-H250
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

200mm

For Use With

Enclosure

Width

250mm

Material

Steel

Height

250mm

Colour

Grey

Series

XTPFUUZ-H250

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a versatile solution for electric engineering and automation projects. With a steel construction and galvanized surface finishing, this product ensures durability and reliability. The grey colour adds a professional touch t

Modular spacing of 25mm for flexible installation options

Suitable for enclosure building width 0mm depth 800mm

Various internal separation forms available for customization

Grey colour for a professional look in electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy