RS Better World

Schneider Electric PrismaSeT P Series Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm

Subtotal (1 unit)*

$264.89

(exc. GST)

$291.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-824
Mfr. Part No.:
LVS08434
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Roof Plate

Product Type

Plate

Length

400mm

For Use With

PrismaSeT P Enclosure

Width

400mm

Material

Steel

Colour

White

IP Rating

IP30

Mounting plate type

Roof Plate

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1, IEC 61439-2, RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric PrismaSeT P roof plate, designed for enclosures with a width of 400mm and depth of 400mm, offers reliable low voltage electrical distribution in a sleek white finish. Compliant with IEC standards and ASTA certified, it is a sustainable choice with a Green Premium product status.

Treated sheet steel construction for durability

Electrophoresis treatment and hot-polymerised polyester epoxy powder for protection

Compliant with IEC standards for enclosure

ASTA certified for quality assurance

IP30 and IK08 degree of protection for safety

Environmentally friendly with RoHS compliance and toxic heavy metal-free

PVC-free and circularity profile for sustainability

Each
$283.22
Each
$153.09
Each
$146.40
Each
$135.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy