RS Better World

Schneider Electric PrismaSeT P Series Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 650mm

Subtotal (1 unit)*

$283.22

(exc. GST)

$311.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-516
Mfr. Part No.:
LVS08436
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Roof Plate

Product Type

Plate

Length

400mm

For Use With

PrismaSeT P Enclosure

Width

650mm

Material

Steel

Colour

White

IP Rating

IP30

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric roof plate is a vital component for PrismaSeT P enclosures, designed for low voltage electrical distribution. With a white finish and dimensions of W650mm x D400mm, this roof plate is built with treated sheet steel and has IP30 protection, making it suitable for various applications.

Treated sheet steel construction for durability

Electrophoresis treatment and hot-polymerised polyester epoxy powder for protection

IP30 protection for use in different environments

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy