Nebo Rambler 20000 mAh 12V Power Bank
- RS Stock No.:
- 626-075
- Mfr. Part No.:
- NEB-PBK-0011-G
- Brand:
- Nebo
Subtotal (1 unit)*
$141.09
(exc. GST)
$155.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.09 |
*price indicative
- RS Stock No.:
- 626-075
- Mfr. Part No.:
- NEB-PBK-0011-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Power Bank | |
| Battery Capacity | 20000mAh | |
| Maximum Output Current | 3A | |
| Output Connectors | USB C, USB A | |
| Input Connector | USB Type-C | |
| Number of Outputs | 2 | |
| Depth | 29mm | |
| Width | 75mm | |
| Standards/Approvals | CE | |
| Length | 151mm | |
| Series | Rambler | |
| Output Voltage | 12V | |
| Chemistry | Lithium | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Power Bank | ||
Battery Capacity 20000mAh | ||
Maximum Output Current 3A | ||
Output Connectors USB C, USB A | ||
Input Connector USB Type-C | ||
Number of Outputs 2 | ||
Depth 29mm | ||
Width 75mm | ||
Standards/Approvals CE | ||
Length 151mm | ||
Series Rambler | ||
Output Voltage 12V | ||
Chemistry Lithium | ||
- COO (Country of Origin):
- CN
NEBO RAMBLER 20K POWER BANK
NEBOs Rambler 20K power bank is ready to roam wherever your journey takes you. From trail to town to terminal, it promises to be the versatile sidekick you always knew you needed. With a powerful 20000mAh battery capacity and 2-way fast charging output it can charge multiple devices simultaneously. The digital display makes it easy to monitor battery levels so you can say goodbye to battery life guesswork and the built-in floodlight offers vibrant illumination.
Dual kickstands provide a clever attachment and cable storage solution, and they easily fold away when not in use or can be used to hang it or attach it with a carabiner. The port cover will protect against dust and debris. The Rambler 20K meets TSA and FAA regulations as an approved carry-on item so it is ready to fly the friendly skies and keep you powered up at those busy Air terminals. Ideal for individual or shared use spanning multiple days, the Rambler 20K offers up to 4.5x smartphone recharges and is great for camping, hiking, travel, remote work, sporting events or anywhere that you need some extra power, but an outlet isnt available.
Dual kickstands provide a clever attachment and cable storage solution, and they easily fold away when not in use or can be used to hang it or attach it with a carabiner. The port cover will protect against dust and debris. The Rambler 20K meets TSA and FAA regulations as an approved carry-on item so it is ready to fly the friendly skies and keep you powered up at those busy Air terminals. Ideal for individual or shared use spanning multiple days, the Rambler 20K offers up to 4.5x smartphone recharges and is great for camping, hiking, travel, remote work, sporting events or anywhere that you need some extra power, but an outlet isnt available.
Features and Benefits
• USB-C rechargeable
• 2-way multi-device charging (USB-A & USB-C)
• Pass-through charging
• Smart Battery Protection
• Smart Charge Technology
• Dual integrated kickstands / cable management
• C•O•B LED Floodlight
• Colour digital display
• Air-travel ready (meets TSA & FAA regulations)
• Rugged construction with protective port cover
• 2-way multi-device charging (USB-A & USB-C)
• Pass-through charging
• Smart Battery Protection
• Smart Charge Technology
• Dual integrated kickstands / cable management
• C•O•B LED Floodlight
• Colour digital display
• Air-travel ready (meets TSA & FAA regulations)
• Rugged construction with protective port cover
Included Accessories
• 60cm USB-C to USB-C cable
• User guide
• User guide
Battery Information
• Powered by 20,000mAh Li-ion
• 74Wh Li-Ion rechargeable battery
• 3.7V
• 74Wh Li-Ion rechargeable battery
• 3.7V
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not submerge in water.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not submerge in water.
Related links
- Nebo RAMBLER PS100 110V, 5 V Power Bank
- Nebo 5K Power Bank 5 Ah 5V Power Bank
- Varta Mag Pro 5000 mAh 12V Power Bank
- Nebo 20K Power Bank 20 Ah 20V, 5 V Portable Charger
- Nebo 10K Wireless Power Bank 10 Ah 5V Portable Charger
- Nebo 10K Power Bank 10 Ah 20V, 5 V Portable Charger
- Nebo Lithium-ion NEBO ULTIMATE Jump Starter
- Nebo Lithium-ion NEB Jump Starter
