Eaton XLSPH1113 Series Steel Plinth for Use with Enclosure 110 mm x 1.01 m x 110mm
- RS Stock No.:
- 129-225
- Mfr. Part No.:
- 143307 XLSPH1113
- Brand:
- Eaton
Subtotal (1 unit)*
$277.20
(exc. GST)
$304.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.20 |
*price indicative
- RS Stock No.:
- 129-225
- Mfr. Part No.:
- 143307 XLSPH1113
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 1.01m | |
| For Use With | Enclosure | |
| Width | 110mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | XLSPH1113 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 1.01m | ||
For Use With Enclosure | ||
Width 110mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series XLSPH1113 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a high-quality product designed to meet your electrical cabinet needs. With a steel construction and grey colour, this base complete model offers durability and style. Measuring 1100mm in width, 100mm in height, and 1010mm in length, it is suitable for various applications. The product is RoHS conform and globally marketable, making it a reliable choice for your projects.
Durable steel construction ensures long-lasting performance
Sleek grey finish for a modern and professional appearance
IK10 impact strength rating for durability in tough conditions
Supports heavy equipment with a 1500kg load capacity
Designed for enclosures with specific width and depth dimensions
Meets global standards for quality and safety
Compliant with ETIM 9.0 standards for electrical engineering
Part of the Eaton xEnergy Light LV systems family
Related links
- Eaton XLSPH1114 Series Steel Plinth for Use with Enclosure 110 mm x 1.01 m x 110mm
- Eaton XAP011106 Series Steel Plinth for Use with Enclosure 110 mm x 1.01 m x 110mm
- Eaton XLSPH1115 Series Steel Plinth for Use with Enclosure 110 mm x 1.01 m x 110mm
- Eaton XAP0113506 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XLSPH11353 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XLSPH11355 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XLSPH11354 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XAP021106 Series Steel Plinth for Use with Enclosure 210 mm x 1.01 m x 230mm
