Eaton XAP0113506 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm

Subtotal (1 unit)*

$305.56

(exc. GST)

$336.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.56

*price indicative

RS Stock No.:
129-307
Mfr. Part No.:
143314 XAP0113506
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plinth

Product Type

Plinth

Length

1.16m

For Use With

Enclosure

Width

110mm

Material

Steel

Height

110mm

Colour

Grey

Series

XAP0113506

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a reliable and efficient solution for your electrical cabinet needs. This product is designed with high-quality steel material and comes in a sleek grey colour. With dimensions of 230mm in width, 110mm in height, and 1160mm in length, this switchgear is suitable for enclosure building with a width of 1350mm and depth of 600mm. It is RoHS compliant and can support a maximum load capacity of 1500kg. The IK10 impact strength ensures durability and longevity, making it a great choice for your electrical setup.

Durable steel construction for long-lasting performance

Sleek grey color enhances modern electrical setups

Optimal dimensions for easy installation in diverse environments

RoHS conformity ensures environmentally friendly operation

Supports up to 1500kg for heavy-duty applications

IK10 impact strength ensures durability and protection

Suitable for enclosure building with specific width and depth

Globally marketable for various regions and applications

Each
$300.87
Each
$293.71
Each
$300.87
Each
$281.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy