Eaton XLSPH11355 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- RS Stock No.:
- 129-228
- Mfr. Part No.:
- 143313 XLSPH11355
- Brand:
- Eaton
Subtotal (1 unit)*
$300.87
(exc. GST)
$330.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.87 |
*price indicative
- RS Stock No.:
- 129-228
- Mfr. Part No.:
- 143313 XLSPH11355
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Plinth | |
| Accessory Type | Plinth | |
| Length | 1.16m | |
| For Use With | Enclosure | |
| Width | 110mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | XLSPH11355 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Plinth | ||
Accessory Type Plinth | ||
Length 1.16m | ||
For Use With Enclosure | ||
Width 110mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series XLSPH11355 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile and reliable solution for electrical power distribution. With a sturdy steel construction and a sleek grey finish, this product is designed to meet your needs. The dimensions of 230mm width, 110mm height, and 1160mm length make it suitable for a variety of applications. Compliant with RoHS standards, this LV switchgear is part of the globally marketable xEnergy Light product family.
IK10 impact strength for durability and protection
Maximum load capacity of 1500kg for heavy-duty applications
Suitable for enclosure building width of 1350mm and depth of 500mm
- RS Stock No. 0129168
- Mfr. Part No. 143311 XLSPH11353
Each
$293.71
- RS Stock No. 0129307
- Mfr. Part No. 143314 XAP0113506
Each
$305.56
- RS Stock No. 0129065
- Mfr. Part No. 143312 XLSPH11354
Each
$300.87
- RS Stock No. 0129226
- Mfr. Part No. 143310 XAP011106
Each
$288.94
Related links
- Eaton XLSPH11354 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XAP0113506 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XLSPH11353 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XLSPH1113 Series Steel Plinth for Use with Enclosure 110 mm x 1.01 m x 110mm
- Eaton XLSPH1114 Series Steel Plinth for Use with Enclosure 110 mm x 1.01 m x 110mm
- Eaton XAP011106 Series Steel Plinth for Use with Enclosure 110 mm x 1.01 m x 110mm
- Eaton XLSPH1115 Series Steel Plinth for Use with Enclosure 110 mm x 1.01 m x 110mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 1.16 m x 205mm












