Eaton XLSPH11354 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- RS Stock No.:
- 129-065
- Mfr. Part No.:
- 143312 XLSPH11354
- Brand:
- Eaton
Subtotal (1 unit)*
$300.87
(exc. GST)
$330.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.87 |
*price indicative
- RS Stock No.:
- 129-065
- Mfr. Part No.:
- 143312 XLSPH11354
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 1.16m | |
| For Use With | Enclosure | |
| Width | 110mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | XLSPH11354 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 1.16m | ||
For Use With Enclosure | ||
Width 110mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series XLSPH11354 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton x features a sleek design with dimensions of 230mm in width, 110mm in height, and 1160mm in length. Made of high-quality steel material in a stylish grey colour, this product is ideal for use with the xEnergy Light LV systems LV switchgear. With a weight of 9.5 kilograms, this product is designed for maximum durability and performance in electrical cabinet installations.
Sleek and modern design with a grey colour finish for a stylish look
Constructed from high-quality steel material for durability and longevity
Designed for use with xEnergy Light LV systems LV switchgear for seamless integration
Compact dimensions of 230mm x 110mm x 1160mm for easy installation in electrical cabinets
Meets RoHS compliance standards for environmentally friendly operation
IK10 impact strength and max load capacity of 1500kg for robust performance in demanding environments
- RS Stock No. 0129228
- Mfr. Part No. 143313 XLSPH11355
Each
$300.87
- RS Stock No. 0129168
- Mfr. Part No. 143311 XLSPH11353
Each
$293.71
- RS Stock No. 0129307
- Mfr. Part No. 143314 XAP0113506
Each
$305.56
- RS Stock No. 0129166
- Mfr. Part No. 143308 XLSPH1114
Each
$281.85
Related links
- Eaton XAP0113506 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XLSPH11353 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XLSPH11355 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XLSPH21355 Series Steel Plinth for Use with Enclosure 210 mm x 1.16 m x 230mm
- Eaton XAP0213506 Series Steel Plinth for Use with Enclosure 210 mm x 1.16 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 1.16 m x 205mm
- Eaton XLSPH21353 Series Steel Plinth for Use with Enclosure 210 mm x 1.16 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 1.16 m x 230mm












