Eaton XLSPH1114 Series Steel Plinth for Use with Enclosure 110 mm x 1.01 m x 110mm

Subtotal (1 unit)*

$281.85

(exc. GST)

$310.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.85

*price indicative

RS Stock No.:
129-166
Mfr. Part No.:
143308 XLSPH1114
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plinth

Product Type

Plinth

Length

1.01m

For Use With

Enclosure

Width

110mm

Material

Steel

Height

110mm

Colour

Grey

Series

XLSPH1114

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile and reliable solution for your electrical cabinet needs. With a sleek grey design and steel construction, this switchgear offers high impact strength and a max load capacity of 1500 kg. Suitable for enclosure building width of 1100mm, this base complete model is RoHS conform and globally marketable. The base or plinth measures 100mm in height, 1100mm in width, and 400mm in depth, making it an ideal choice for various applications in automation, process control engineering, and electrical cabinet setups.

Sleek grey design with steel construction for durability and high impact strength

Max load capacity of 1500 kg ensures reliable performance in various applications

RoHS conform and globally marketable for compliance and easy distribution

Suitable for enclosure building width of 1100mm and depth of 400mm for versatile usage

Each
$281.85
Each
$288.94
Each
$277.20
Each
$293.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy