Eaton XLSPH11353 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- RS Stock No.:
- 129-168
- Mfr. Part No.:
- 143311 XLSPH11353
- Brand:
- Eaton
Subtotal (1 unit)*
$293.71
(exc. GST)
$323.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.71 |
*price indicative
- RS Stock No.:
- 129-168
- Mfr. Part No.:
- 143311 XLSPH11353
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Plinth | |
| Accessory Type | Plinth | |
| Length | 1.16m | |
| For Use With | Enclosure | |
| Width | 110mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | XLSPH11353 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Plinth | ||
Accessory Type Plinth | ||
Length 1.16m | ||
For Use With Enclosure | ||
Width 110mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series XLSPH11353 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile plinth designed for efficient use in electrical cabinet setups. With a sleek grey steel construction and dimensions of 230 x 110 x 1160 mm, this base complete model is RoHS conform and IK10 impact resistant.
RoHS conform for environmental compliance
IK10 impact strength for durability
Max load capacity of 1500 kg for heavy-duty applications
Sleek grey steel construction for a modern look
Dimensions of 230 x 110 x 1160 mm for versatile installation options
Related links
- Eaton XLSPH11354 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XAP0113506 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XLSPH11355 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XLSPH21355 Series Steel Plinth for Use with Enclosure 210 mm x 1.16 m x 230mm
- Eaton XAP0213506 Series Steel Plinth for Use with Enclosure 210 mm x 1.16 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 1.16 m x 205mm
- Eaton XLSPH21353 Series Steel Plinth for Use with Enclosure 210 mm x 1.16 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 1.16 m x 230mm
