Eaton XPSBCB385 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- RS Stock No.:
- 121-289
- Mfr. Part No.:
- 158611 XPSBCB385
- Brand:
- Eaton
Subtotal (1 unit)*
$145.66
(exc. GST)
$160.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.66 |
*price indicative
- RS Stock No.:
- 121-289
- Mfr. Part No.:
- 158611 XPSBCB385
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 1mm | |
| For Use With | Enclosure | |
| Width | 1mm | |
| Material | Steel | |
| Height | 40mm | |
| Colour | Grey | |
| Series | XPSBCB385 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 1mm | ||
For Use With Enclosure | ||
Width 1mm | ||
Material Steel | ||
Height 40mm | ||
Colour Grey | ||
Series XPSBCB385 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a versatile partition designed for cable areas with a width of 385mm. It features a sleek stainless steel finish and is constructed from durable galvanized steel. The product is RoHS conform and suitable for a variety of applications in the electrical engineering field.
Individual part construction type for easy installation
Durable material ensures long-lasting performance
Modern finish adds a touch of style to any space
Environmentally friendly design meets RoHS standards
Versatile size accommodates various enclos
- RS Stock No. 0121293
- Mfr. Part No. 158614 XPSBCB520
Each
$189.24
- RS Stock No. 0121285
- Mfr. Part No. 158608 XPFBCB197
Each
$87.88
- RS Stock No. 0121288
- Mfr. Part No. 158610 XPFBCB597
Each
$211.97
- RS Stock No. 0121290
- Mfr. Part No. 158612 XPSBCB320
Each
$129.82
Related links
- Eaton XPSBCB520 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPSBCB585 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB172 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB597 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB372 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPSBCB320 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB197 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB397 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm











