Eaton XPFBCB172 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm

Subtotal (1 unit)*

$80.34

(exc. GST)

$88.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.34

*price indicative

RS Stock No.:
121-282
Mfr. Part No.:
158606 XPFBCB172
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

1mm

For Use With

Enclosure

Width

1mm

Material

Steel

Height

40mm

Colour

Grey

Series

XPFBCB172

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a high-quality product designed for separation, cable connection/main busbar area, suitable for enclosure building.

For internal separation forms 2a 2b 3a 3b 4a and 4b

Individual part construction type for easy installation

Public Consumption approved for general use

Technically certified for electrical cabinet and panel applications

Each
$129.82
Each
$152.31
Each
$189.24
Each
$145.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy