Eaton XPFBCB397 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- RS Stock No.:
- 121-287
- Mfr. Part No.:
- 158609 XPFBCB397
- Brand:
- Eaton
Subtotal (1 unit)*
$152.31
(exc. GST)
$167.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.31 |
*price indicative
- RS Stock No.:
- 121-287
- Mfr. Part No.:
- 158609 XPFBCB397
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 1mm | |
| For Use With | Enclosure | |
| Width | 1mm | |
| Material | Steel | |
| Height | 40mm | |
| Colour | Grey | |
| Series | XPFBCB397 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 1mm | ||
For Use With Enclosure | ||
Width 1mm | ||
Material Steel | ||
Height 40mm | ||
Colour Grey | ||
Series XPFBCB397 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a separation, cable connection and main busbar area suitable for cabling box. With a width of 397mm, this product is made of steel material with a galvanized surface finishing.
Modular spacing of 125mm for flexible installation options
Suitable for enclosure building widths of up to 1000mm and depths of 600mm
Constructed as an individual part allowing easy integration into existing systems
Internal separation forms 2a 2b 3a 3
- RS Stock No. 0121290
- Mfr. Part No. 158612 XPSBCB320
Each
$129.82
- RS Stock No. 0121288
- Mfr. Part No. 158610 XPFBCB597
Each
$211.97
- RS Stock No. 0121293
- Mfr. Part No. 158614 XPSBCB520
Each
$189.24
- RS Stock No. 0121284
- Mfr. Part No. 158607 XPFBCB372
Each
$145.66
Related links
- Eaton XPSBCB585 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPSBCB520 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB172 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB597 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB372 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPSBCB320 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPSBCB385 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB197 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm












