Eaton XPSBCB320 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- RS Stock No.:
- 121-290
- Mfr. Part No.:
- 158612 XPSBCB320
- Brand:
- Eaton
Subtotal (1 unit)*
$129.82
(exc. GST)
$142.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.82 |
*price indicative
- RS Stock No.:
- 121-290
- Mfr. Part No.:
- 158612 XPSBCB320
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 1mm | |
| For Use With | Enclosure | |
| Width | 1mm | |
| Material | Steel | |
| Height | 40mm | |
| Colour | Grey | |
| Series | XPSBCB320 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 1mm | ||
For Use With Enclosure | ||
Width 1mm | ||
Material Steel | ||
Height 40mm | ||
Colour Grey | ||
Series XPSBCB320 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear high-quality partition designed for cable areas with a width of 320mm. This product is RoHS conform and globally marketable, suitable for enclosure building with a width of 1000mm and depth of 600mm.
Galvanized surface finishing for added protection against corrosion
Designed for public consumption with a globally marketable design
Modular spacing of 125mm for customizable configurations and easy installation
Related links
- Eaton XPSBCB520 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPSBCB585 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB172 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB597 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB372 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPSBCB385 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB197 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB397 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
