STMicroelectronics M24SR64-YDW6T/2, 64 kB Serial EEPROM, 900 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 165-5757
- Mfr. Part No.:
- M24SR64-YDW6T/2
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 20000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$6,272.00
(exc. GST)
$6,900.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $1.568 | $6,272.00 | - |
| 20000 + | $1.411 | $5,644.00 | 10% |
*price indicative
- RS Stock No.:
- 165-5757
- Mfr. Part No.:
- M24SR64-YDW6T/2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 2.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Width | 169mm | |
| Standards/Approvals | No | |
| Series | M24SR64-Y | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 8192 | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 100mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 2.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Length 3.1mm | ||
Width 169mm | ||
Standards/Approvals No | ||
Series M24SR64-Y | ||
Automotive Standard AEC-Q100 | ||
Number of Words 8192 | ||
Maximum Random Access Time 900ns | ||
Supply Current 100mA | ||
Data Retention 200year | ||
- COO (Country of Origin):
- PH
Electrically Erasable PROM Serial I²C, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24SR64-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24SR16-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24AA64-I/ST 900 ns 8-Pin TSSOP Serial-I2C
