Eaton XPFBCB372 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm

Subtotal (1 unit)*

$145.66

(exc. GST)

$160.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.66

*price indicative

RS Stock No.:
121-284
Mfr. Part No.:
158607 XPFBCB372
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

1mm

For Use With

Enclosure

Width

1mm

Material

Steel

Height

40mm

Colour

Grey

Series

XPFBCB372

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear steel panel is a high-quality product suitable for enclosure building width of 800mm and depth of 600mm. With a modular spacing of 12.5mm, this steel panel is galvanized and finished in stainless steel, ensuring durability.

RoHS conform for environmentally friendly usage

Globally marketable solution for electrical cabinet installations

Each
$129.82
Each
$152.31
Each
$189.24
Each
$211.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy