Eaton XPFBCB197 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- RS Stock No.:
- 121-285
- Mfr. Part No.:
- 158608 XPFBCB197
- Brand:
- Eaton
Subtotal (1 unit)*
$87.88
(exc. GST)
$96.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.88 |
*price indicative
- RS Stock No.:
- 121-285
- Mfr. Part No.:
- 158608 XPFBCB197
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 1mm | |
| For Use With | Enclosure | |
| Width | 1mm | |
| Material | Steel | |
| Height | 40mm | |
| Colour | Grey | |
| Series | XPFBCB197 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 1mm | ||
For Use With Enclosure | ||
Width 1mm | ||
Material Steel | ||
Height 40mm | ||
Colour Grey | ||
Series XPFBCB197 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a cutting-edge product designed for separation and cable connection in the main busbar area. With a sleek stainless steel finish and sturdy steel construction, this switchgear ensures durable performance.
Internal separation forms 2a 2b 3a 3b 4a and 4b for versatile applications
Easy and efficient installation process thanks to the modular spacing design
Durable and long-lasting construction ensures reliable performance
Versatile internal separation fo
- RS Stock No. 0121290
- Mfr. Part No. 158612 XPSBCB320
Each
$129.82
- RS Stock No. 0121287
- Mfr. Part No. 158609 XPFBCB397
Each
$152.31
- RS Stock No. 0121288
- Mfr. Part No. 158610 XPFBCB597
Each
$211.97
- RS Stock No. 0121293
- Mfr. Part No. 158614 XPSBCB520
Each
$189.24
Related links
- Eaton XPSBCB520 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPSBCB585 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB172 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB597 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB372 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPSBCB320 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPSBCB385 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB397 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm












