Siemens 3SB Series Latching Emergency Stop Push Button, 16mm Cutout

Subtotal (1 unit)*

$189.47

(exc. GST)

$208.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$189.47

*price indicative

RS Stock No.:
266-9553
Mfr. Part No.:
3SB2203-1AC01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Cutout Diameter

16mm

Push Button Actuation

Latching

Series

3SB

Illuminated

No

Push Button Shape

Round

COO (Country of Origin):
CZ
The Siemens push button is of 16 mm mounting diameter, this round push button is made up of plastic.

Black colour
Mechanical life - 10000000 cycles

Related links