RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button, 25 mm Cutout, IP65
- RS Stock No.:
- 271-9111
- Mfr. Part No.:
- 1.15.154.016/0301
- Brand:
- RAFI
Subtotal (1 unit)*
$50.65
(exc. GST)
$55.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 19 November 2026
- Plus 20 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.65 |
*price indicative
- RS Stock No.:
- 271-9111
- Mfr. Part No.:
- 1.15.154.016/0301
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 25mm | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | LUMOTAST 25 | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL | |
| Length | 44.3mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 25mm | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series LUMOTAST 25 | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL | ||
Length 44.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI LUMOTAST 25 emergency stop buttons have proven themselves over decades. The familiar connection concept makes the LUMOTAST 25 emergency stop pushbutton reliable component. These emergency stop buttons offer protection class IP 65 according to DIN
degree of protection IP65
Operating temperature -25 degree Celsius to 70 degree Celsius
- RS Stock No. 2669553
- Mfr. Part No. 3SB2203-1AC01
Each
$187.78
- RS Stock No. 8152944
- Mfr. Part No. ZA2BS834
Each
$196.01
- RS Stock No. 0524530
- Mfr. Part No. 5.00.100.221/0100
Each
$56.84
- RS Stock No. 0524600
- Mfr. Part No. 1.15.154.006/0301
1 Pack of 2
$87.71
Related links
- RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65












