RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button, PCB, 16.2 mm Cutout, DPST, IP65

Subtotal (1 pack of 2 units)*

$87.71

(exc. GST)

$96.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$87.71$43.855

*price indicative

RS Stock No.:
524-600
Distrelec Article No.:
304-54-718
Mfr. Part No.:
1.15.154.006/0301
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Emergency Stop Push Button

Mount Type

PCB

Cutout Diameter

16.2mm

Contact Configuration

DPST

Push Button Actuation

Latching

Series

LUMOTAST 25

Illuminated

No

IP Rating

IP65

Colour

Black, Red

Contact Current

100mA

Contact DC Voltage

25V dc

Contact AC Voltage

25V ac

Number of Auxiliary Contacts

2

Depth

45.1mm

Standards/Approvals

REACH Compliant, DIN EN 60529, RoHS Compliant

Length

25mm

Hazardous Area Certification

UL

Head Diameter

29.6mm

Width

25mm

COO (Country of Origin):
HU
The RAFI Mushroom Pushbutton is a reliable and durable component designed for applications in measurement-control-regulation, mechanical engineering, and signalling systems. Featuring a mushroom head it ensures secure and precise operation. Its threaded ring design allows for easy installation, making it a versatile choice for various industrial environments.

Red colour of mushroom

Contact function 2 NC

latching function

Square Collar shape

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy