RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button, PCB, 16.2 mm Cutout, 1 NO/2 NC, IP67, IP65
- RS Stock No.:
- 524-024
- Mfr. Part No.:
- 1.15.213.003/0000
- Brand:
- RAFI
Subtotal (1 unit)*
$92.68
(exc. GST)
$101.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 February 2027
- Plus 20 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.68 |
*price indicative
- RS Stock No.:
- 524-024
- Mfr. Part No.:
- 1.15.213.003/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | PCB | |
| Cutout Diameter | 16.2mm | |
| Contact Configuration | 1 NO/2 NC | |
| Push Button Actuation | Latching | |
| Series | LUMOTAST 16 | |
| Illuminated | No | |
| IP Rating | IP67, IP65 | |
| Colour | Red, Yellow | |
| Terminal Type | 2.8 x 0.5 mm Flat Quick-Connect Terminal | |
| Contact AC Voltage | 250V ac | |
| Contact Current | 2A | |
| Contact DC Voltage | 35V dc | |
| Number of Auxiliary Contacts | 3 | |
| Depth | 40.6mm | |
| Standards/Approvals | REACH Compliant, RoHS Compliant, IEC 60068-2-27, IEC 60068-2-30 | |
| Head Diameter | 29.6mm | |
| Length | 29.6mm | |
| Hazardous Area Certification | UL | |
| Width | 29.6mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type PCB | ||
Cutout Diameter 16.2mm | ||
Contact Configuration 1 NO/2 NC | ||
Push Button Actuation Latching | ||
Series LUMOTAST 16 | ||
Illuminated No | ||
IP Rating IP67, IP65 | ||
Colour Red, Yellow | ||
Terminal Type 2.8 x 0.5 mm Flat Quick-Connect Terminal | ||
Contact AC Voltage 250V ac | ||
Contact Current 2A | ||
Contact DC Voltage 35V dc | ||
Number of Auxiliary Contacts 3 | ||
Depth 40.6mm | ||
Standards/Approvals REACH Compliant, RoHS Compliant, IEC 60068-2-27, IEC 60068-2-30 | ||
Head Diameter 29.6mm | ||
Length 29.6mm | ||
Hazardous Area Certification UL | ||
Width 29.6mm | ||
- COO (Country of Origin):
- DE
The RAFI Emergency Stop button designed for applications in measurement-control-regulation, mechanical engineering, and vehicle construction. It features a mushroom head with arrows, quick-connect terminals, making it ideal for space-constrained setups. With water jet protection, compliance with DIN EN ISO 13850, and reliable mechanical protection against unauthorized or accidental actuation, it ensures safety and functionality.
Red mushroom head
Red legending colour
IP65 and 1P67 protection
Contact function 2 NC plus 1 NO
Silver Contact material
Related links
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
